Low

VISHAY GENERAL SEMICONDUCTOR  1N4005-E3/54  STANDARD DIODE, 1A, 600V, DO-204AL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: DO-204AL
  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 1A
  • Forward Surge Current Ifsm Max: 30A
  • Forward Voltage VF Max: 1.1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -50°C
  • Packaging: Cut Tape
  • Repetitive Reverse Voltage Vrrm Max: 600V
  • Reverse Recovery Time trr Max: -
  • SVHC: To Be Advised

Availability

Availability:  6,828


  • 6,828 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.05

Buy

Price

Quantity List Price
1 - 9 $0.05
10 - 49 $0.046
50 - 99 $0.044
100 - 499 $0.042
500 - 999 $0.037
1000 - 1999 $0.026
2000 - 4999 $0.024
5000+ $0.022
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
78K2162
1N4005-E3/54

1N4005-E3/54

VISHAY GENERAL SEMICONDUCTOR

STANDARD DIODE, 1A, 600V, DO-204AL, FULL REEL

STANDARD DIODE, 1A, 600V, DO-204AL, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Diode Case Style:DO-204AL ;RoHS Compliant: Yes

  Write a Review | Ask a Question

55,000

5500+ $0.02

Buy
  • 55,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
Suggested Substitutes
78K2179
1N4005GP-E3/54

1N4005GP-E3/54

VISHAY GENERAL SEMICONDUCTOR

STANDARD DIODE, 1A, 600V, DO-204AL

STANDARD DIODE, 1A, 600V, DO-204AL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:2µs; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,316

1+ $0.075 Promotional price 10+ $0.075 Promotional price 50+ $0.075 Promotional price 100+ $0.075 Promotional price more…

Buy
  • 5,316 in stock for same day shipping

see cut-off times

 
Check more stock
  • 11,000 Further stock expected to ship on Sep 23, 2014
  • Per the manufacturer, more stock expected week of 11/10/14
18C8980
1N4937

1N4937

FAIRCHILD SEMICONDUCTOR

DIODE, STND RECOVERY, 1A, 600V, DO-41

DIODE, STND RECOVERY, 1A, 600V, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Forward Voltage VF Max:1.2V; Reverse Recovery Time trr Max:150ns ;RoHS Compliant: Yes

  Write a Review | Ask a Question

30,472

1+ $0.211 10+ $0.175 100+ $0.062 1000+ $0.042

Buy
  • 30,472 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
11X6830
1N4937

1N4937

FAIRCHILD SEMICONDUCTOR

DIODE, STANDARD, 1A, 600V, DO-41-2, FULL REEL

DIODE, STANDARD, 1A, 600V, DO-41-2, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Forward Voltage VF Max:1.2V; Diode Case Style:DO-204AL ;RoHS Compliant: Yes

  Write a Review | Ask a Question

20,000

1+ $0.018

Buy
  • 20,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14

Associated Products


Customers Also Bought