Low

JST (JAPAN SOLDERLESS TERMINALS)  SHF-001T-0.8BS  CONTACT, SOCKET, 28-22 AWG, CRIMP

JST (JAPAN SOLDERLESS TERMINALS)-SHF-001T-0.8BS-CONTACT, SOCKET, 28-22 AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Gender: Socket
  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • Contact Termination Type: Crimp
  • SVHC: To Be Advised
  • Series: NH
  • Wire Size AWG Max: 22AWG
  • Wire Size AWG Min: 28AWG

Availability

Availability:  6

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/2/15

Price for: Spool of 5000

Minimum order quantity: 1

Order multiple quantity: 1

Price: $152.08

Buy

Price

Quantity List Price
1 - 9 $152.08
10 - 24 $141.27
25 - 49 $132.01
50 - 99 $127.37
100+ $122.74
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of hand crimp tool which can be used to crimp socket contacts (part number SHF-001T-0.8BS)?
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hand crimp tool which can be used to crimp these contacts is WC-122 from JST.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
68C7825
BHF-001T-0.8BS

BHF-001T-0.8BS

JST (JAPAN SOLDERLESS TERMINALS)

CONTACT, SOCKET, 28-22AWG, CRIMP

CONTACT, SOCKET, 28-22AWG, CRIMP; Series:-; For Use With:NH Connectors; Contact Gender:Socket; Contact Material:Phosphor Bronze; Contact Plating:Tin; Contact Termination:Crimp; Wire Size AWG Min:28AWG; Wire Size AWG Max:22AWG ;RoHS Compliant: Yes

  Write a Review | Ask a Question

23,395

1+ $0.139 250+ $0.125 500+ $0.112 1000+ $0.101 more…

Buy
  • 23,395 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/6/15

Associated Products


Customers Also Bought