Low

CHICAGO MINIATURE LIGHTING  4305H7  LED, YELLOW, T-1 3/4 (5MM), 160MCD, 585NM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bulb Size: T-1 3/4 (5mm)
  • Forward Current If: 20mA
  • Forward Voltage: 2.2V
  • LED Color: Yellow
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 160mcd
  • Packaging: Each
  • SVHC: To Be Advised
  • Viewing Angle: 30°
  • Wavelength Typ: 585nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1290

Availability

Availability:  1,890


  • 1,890 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 11 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.229

Buy

Price

Quantity List Price
1 - 24 $0.229
25 - 99 $0.212
100 - 249 $0.195
250 - 499 $0.182
500 - 999 $0.173
1000 - 1999 $0.165
2000 - 999999999 $0.16
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
33R8548
5SYD
Technical Data Sheet}  

5SYD

BIVAR

LED, YELLOW, T-1 3/4 (5MM), 300MCD, 590NM

LED, YELLOW, T-1 3/4 (5MM), 300MCD, 590NM; Bulb Size:T-1 3/4 (5mm); LED Color:Yellow; Luminous Intensity:300mcd; Viewing Angle:45°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:Through Hole; Lens Shape:Round; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,000

1+ $0.242 10+ $0.203 100+ $0.16 250+ $0.153 more…

Buy
  • 1,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks

Associated Products


Customers Also Bought