Low

KESTER SOLDER  24-6337-0010  SOLDER WIRE, 63/37 SN/PB, 183°C, 1LB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KESTER SOLDER
  • Newark Part No.: 93B8307
  • Manufacturer Part No 24-6337-0010

Product Information


  • External Diameter - Imperial: 0.02"
  • External Diameter - Metric: 0.508mm
  • Melting Temperature: 183°C
  • SVHC: To Be Advised
  • Solder Alloy: 63, 37 Sn, Pb
  • Solder Gauge AWG: 25AWG
  • Weight: 453.592g

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2011

Availability

Availability:  124


  • 124 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 13 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $45.86

Buy

Price

Quantity List Price
1 - 24 $45.86
25 - 49 $41.97
50 - 99 $38.52
100 - 249 $36.70
250+ $34.40

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 1070
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
20M4934
SPC22140
Technical Data Sheet}
No Not RoHS compliant

SPC22140

DURATOOL

SOLDER WIRE, 63/37 SN/PB, 1LB

SOLDER WIRE, 63/37 SN/PB, 1LB; External Diameter - Metric:0.508mm; External Diameter - Imperial:0.02"; Solder Gauge AWG:25AWG; Solder Alloy:63, 37 Sn, Pb; Melting Temperature:183°C; Weight:453.592g; External Diameter:0.02" ;RoHS Compliant: No

  Write a Review | Ask a Question

64

1+ $31.90 Promotional price 5+ $31.90 Promotional price 10+ $31.90 Promotional price 25+ $27.35 Promotional price

Buy
  • 64 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
20M4924
SPC22130
Technical Data Sheet}
No Not RoHS compliant

SPC22130

DURATOOL

SOLDER WIRE, 63/37 SN/PB, 1LB

SOLDER WIRE, 63/37 SN/PB, 1LB; External Diameter - Metric:0.508mm; External Diameter - Imperial:0.02"; Solder Gauge AWG:25AWG; Solder Alloy:63, 37 Sn, Pb; Melting Temperature:183°C; Weight:453.592g; External Diameter:0.02" ;RoHS Compliant: No

  Write a Review | Ask a Question

3

1+ $51.68 Promotional price 5+ $51.68 Promotional price 10+ $49.13 Promotional price 25+ $42.74 Promotional price

Buy
  • 3 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks

Associated Products


Customers Also Bought