Low

TEXAS INSTRUMENTS  TMS320F2812PGFS  IC DSC 32BIT 256KB 150MHZ 1.89V LQFP-176

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 82H5853
  • Manufacturer Part No TMS320F2812PGFS

Product Information


  • Core Frequency: 150MHz
  • Core Supply Voltage: 1.9V
  • DSC Case Style: LQFP
  • Embedded Interface Type: CAN, SCI, SPI
  • Flash Memory Size: 256KB
  • MMAC: 150
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 56
  • No. of Pins: 176
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Series: C2000 - F28x
  • Supply Voltage Max: 1.89V
  • Supply Voltage Min: 1.71V
  • Supply Voltage Range: 1.71V to 1.89V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/65

Availability

Availability:  115


  • 115 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $31.40

Buy

Price

Quantity List Price
1 - 9 $31.40
10 - 24 $29.05
25 - 49 $26.69
50 - 99 $24.65
100 - 249 $23.24
250 - 499 $20.41
500+ $20.26
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
61H3323
TMS320F2812PGFA

TMS320F2812PGFA

TEXAS INSTRUMENTS

IC DSC 32BIT 256KB 150MHZ 1.89V LQFP-176

IC DSC 32BIT 256KB 150MHZ 1.89V LQFP-176; Series:C2000; Core Frequency:150MHz; Core Supply Voltage:1.9V; DSC Case Style:LQFP; No. of Pins:176; Embedded Interface Type:CAN, SCI, SPI; No. of I/O's:56; Supply Voltage Min:1.71V; MMAC:150;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,906

1+ $28.50 10+ $26.37 25+ $24.23 50+ $22.38 more…

Buy
  • 1,906 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
79X3648
TMS320F2812PGFAG4
 

TMS320F2812PGFAG4

TEXAS INSTRUMENTS

Flash-based Mixed-Signal 28x DSPs

Flash-based Mixed-Signal 28x DSPs

  Write a Review | Ask a Question

0

25+ $28.08 50+ $26.08 100+ $25.23 250+ $24.37

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought