Low

TEXAS INSTRUMENTS  OPA698ID  IC, LIMITING AMPLIFIER, 450MHZ, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Amplifier Type: Limiting Amplifier
  • Bandwidth: 450MHz
  • MSL: MSL 2 - 1 year
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5V
  • Supply Voltage Min: -5V
  • Supply Voltage Range: 5V to 12V

Availability

Availability:  112


  • 112 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.92

Buy

Price

Quantity List Price
1 - 9 $5.92
10 - 24 $5.27
25 - 49 $4.76
50 - 99 $4.53
100 - 249 $4.33
250 - 499 $3.91
500 - 999 $3.17
1000+ $2.79
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
24K4697
OPA698IDRG4

OPA698IDRG4

TEXAS INSTRUMENTS

IC, LIMITING AMPLIFIER, 450MHZ, SOIC-8, FULL REEL

IC, LIMITING AMPLIFIER, 450MHZ, SOIC-8, FULL REEL; Bandwidth:450MHz; Supply Voltage Min:5V; Supply Voltage Max:12V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:85°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $2.34

Buy
    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

87H2081
OPA698IDR

OPA698IDR

TEXAS INSTRUMENTS

IC, LIMITING AMPLIFIER, 450MHZ, SOIC-8, FULL REEL

IC, LIMITING AMPLIFIER, 450MHZ, SOIC-8, FULL REEL; Bandwidth:450MHz; Supply Voltage Min:5V; Supply Voltage Max:12V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:85°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $2.34

Buy
    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

26M1912
OPA698IDG4

OPA698IDG4

TEXAS INSTRUMENTS

AMP, UNITY GAIN STABLE, SOIC8, 698

AMP, UNITY GAIN STABLE, SOIC8, 698; Bandwidth:375MHz; Supply Voltage Min:5V; Supply Voltage Max:12V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Packaging:Each; MSL:MSL 2;RoHS Compliant: Yes

  Write a Review | Ask a Question

62

1+ $6.21 10+ $4.99 100+ $4.55 250+ $3.53 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15

Associated Products


Customers Also Bought