Low

TEXAS INSTRUMENTS  DRV101FKTWT  IC, SOLENOID/VALVE DRVR 1CH 2.3A TO263-7

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Driver Case Style: D2-PAK
  • MSL: MSL 3 - 168 hours
  • No. of Outputs: 1
  • Output Current: 2.3A
  • Output Voltage: 800mV
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 60V
  • Supply Voltage Min: 9V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/137

Availability

Availability:  130


  • 130 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $11.05

Buy

Price

Quantity List Price
1 - 9 $11.05
10 - 24 $9.97
25 - 49 $9.36
50 - 99 $9.08
100+ $8.19
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
28X3371
DRV101FKTWT

DRV101FKTWT

TEXAS INSTRUMENTS

IC, SOLENOID/VALVE DRVR 1CH 2.3A D2PAK-7, FULL REEL

IC, SOLENOID/VALVE DRVR 1CH 2.3A D2PAK-7, FULL REEL; Supply Voltage Min:9V; Supply Voltage Max:60V; No. of Outputs:1; Output Voltage:800mV; Output Current:2.3A; Driver Case Style:D2-PAK; Packaging:Tape & Reel; Device Type:Solenoid ;RoHS Compliant: Yes

  Write a Review | Ask a Question

200

50+ $7.96 100+ $7.26 150+ $6.88 250+ $6.32 more…

Buy
  • 200 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 21 days

Associated Products


Customers Also Bought