Low

ANALOG DEVICES  AD590JH  IC, TEMPERATURE TRANSDUCER, 5°C, TO52

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 05F7077
  • Manufacturer Part No AD590JH

Product Information


  • IC Output Type: Current
  • MSL: -
  • No. of Pins: 3
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Sensing Accuracy Range: ± 5°C
  • Sensing Temperature Max: +150°C
  • Sensing Temperature Min: -55°C
  • Sensor Case Style: TO-52
  • Supply Voltage Max: 30V
  • Supply Voltage Min: 4V
  • Supply Voltage Range: 4V to 30V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/287

Availability

Availability:  261


  • 261 in stock for same day shipping
 
Check stock and lead times
  • 132 Further stock expected to ship on Sep 23, 2014
  • Supplier lead time 6 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $17.34

Buy

Price

Quantity List Price
1 - 9 $17.34
10 - 24 $15.61
25 - 49 $14.20
50 - 99 $13.18
100 - 499 $12.87
500 - 999 $11.85
1000 - 2499 $10.75
2500+ $9.50