Low

XP POWER  SMC600PS48-C  AC-DC CONV, ENCLOSED, 1 O/P, 600W, 12.5A, 48V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 04R9633
  • Manufacturer Part No SMC600PS48-C

Product Information


  • Approvals / Standards: -
  • Input Voltage AC Max: 264V
  • Input Voltage AC Min: 90V
  • Input Voltage VAC: 90V to 264V
  • No. of Outputs: 1
  • Output Current Max: 12.5A
  • Output Current Max: 12.5A
  • Output Power Max: 600W
  • Output Voltage Nom.: 48V
  • Output Voltage Nom.: 48V
  • Power Supply Output Type: Fixed
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability: Not Currently Stocked


Substitutes

  • 52R2923 - XP POWER-SHP650PS28-EF-AC-DC CONV, ENCLOSED, 1 O/P, 655W, 23A, 28V
  • 52R2925 - XP POWER-SHP650PS48-EF-AC-DC CONV, ENCLOSED, 1 O/P, 655W, 13.5A, 48V
  • 70R0273 - XP POWER-SHP650PS48-EF-PSU, ENCLOSED, 650W, 48V

Price

Quantity List Price
1 - 4 $488.00
5 - 9 $473.36
10 - 24 $458.72
25 - 99 $439.20
100 - 499 $409.92
500 - 999999999 $380.64
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
52R2923
SHP650PS28-EF
Richmedia Technical Data Sheet}  

SHP650PS28-EF

XP POWER

AC-DC CONV, ENCLOSED, 1 O/P, 655W, 23A, 28V

AC-DC CONV, ENCLOSED, 1 O/P, 655W, 23A, 28V; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:80V; Input Voltage AC Max:264V; Output Current Max:23A; Output Power Max:655W; Approvals / Standards:-; Height:63.5mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7

1+ $240.00 5+ $232.80 10+ $225.60 25+ $216.00 more…

Buy
  • 7 in stock for same day shipping

see cut-off times

 
Check more stock
  • 25 Further stock expected to ship on Sep 23, 2014
  • 18 Further stock expected to ship on Nov 20, 2014
  • Supplier lead time 10 weeks
52R2925
SHP650PS48-EF
Richmedia Technical Data Sheet}  

SHP650PS48-EF

XP POWER

AC-DC CONV, ENCLOSED, 1 O/P, 655W, 13.5A, 48V

AC-DC CONV, ENCLOSED, 1 O/P, 655W, 13.5A, 48V; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:80V; Input Voltage AC Max:264V; Output Current Max:13.5A; Output Power Max:655W; Approvals / Standards:-; Height:63.5mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

5+ $232.80 10+ $225.60 25+ $216.00 100+ $201.60 more…

Buy
    Supplier lead time 19 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

70R0273
SHP650PS48-EF
Technical Data Sheet}  

SHP650PS48-EF

XP POWER

PSU, ENCLOSED, 650W, 48V

PSU, ENCLOSED, 650W, 48V; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:80V; Input Voltage AC Max:264V; Output Voltage Nom.:48V; Output Current Max:13.5A; Output Power Max:655W; SVHC:No SVHC (16-Dec-2013); ;RoHS Compliant: Yes

  Write a Review | Ask a Question

50

1+ $352.17 5+ $341.61 10+ $331.04 25+ $316.97 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 14 weeks

Associated Products


Customers Also Bought