Low

AVAGO TECHNOLOGIES  HDSP-H153  DISPLAY, SEVEN SEGMENT, 14.2MM, RED

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Character Size: 14.22mm
  • Common Connection: Common Cathode
  • Forward Current If: 100mA
  • Forward Voltage: 2V
  • LED Color: Red
  • Luminous Intensity: 16mcd
  • No. of Digits / Alpha: 1
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1384
  •  130/1375

Availability

Availability:  509

(Available until stock is exhausted)


  • 509 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.40

Buy

Price

Quantity List Price Your Price
1 - 9 $3.75 Promotional price $1.40
10 - 24 $3.13 Promotional price $1.40
25 - 99 $2.63 Promotional price $1.40
100 - 249 $2.25 Promotional price $1.40
250 - 499 $2.00 Promotional price $1.40
500 - 999 $1.82 Promotional price $1.40
1000 - 2499 $1.67 Promotional price $1.40
2500+ $1.59 Promotional price $1.40
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
43K6975
HDSP-H103

HDSP-H103

AVAGO TECHNOLOGIES

DISPLAY, SEVEN SEGMENT, 14.2MM, RED

DISPLAY, SEVEN SEGMENT, 14.2MM, RED; No. of Digits / Alpha:1; Character Size:14.2mm; LED Color:Red; Common Connection:Common Cathode; Luminous Intensity:4.2mcd; Forward Current If:20mA; Forward Voltage:1.8V; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

734

1+ $3.60 10+ $3.00 25+ $2.52 100+ $2.16 more…

Buy
  • 734 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
06F5694
HDSP-5501

HDSP-5501

AVAGO TECHNOLOGIES

DISPLAY, SEVEN SEGMENT, 14.2MM, RED

DISPLAY, SEVEN SEGMENT, 14.2MM, RED; No. of Digits / Alpha:1; Character Size:14.22mm; LED Color:Red; Common Connection:Common Anode; Luminous Intensity:3.7mcd; Forward Current If:20mA; Forward Voltage:2.1V; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $3.00 10+ $2.50 25+ $2.10 100+ $1.80 more…

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
Contact me when back in stock
43K8802
HDSP-5503

HDSP-5503

AVAGO TECHNOLOGIES

DISPLAY, SEVEN SEGMENT, 14.2MM, RED

DISPLAY, SEVEN SEGMENT, 14.2MM, RED; No. of Digits / Alpha:1; Character Size:14.22mm; LED Color:Red; Common Connection:Common Cathode; Luminous Intensity:3.7mcd; Forward Current If:20mA; Forward Voltage:2.1V; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

147

1+ $3.00 10+ $2.50 25+ $2.10 100+ $1.80 more…

Buy
  • 147 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
43K6974
HDSP-H101

HDSP-H101

AVAGO TECHNOLOGIES

DISPLAY, SEVEN SEGMENT, 14.2MM, RED

DISPLAY, SEVEN SEGMENT, 14.2MM, RED; No. of Digits / Alpha:1; Character Size:14.22mm; LED Color:Red; Common Connection:Common Anode; Luminous Intensity:4.2mcd; Forward Current If:20mA; Forward Voltage:1.8V; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $1.74 1000+ $1.60 2500+ $1.53

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought