Low

TE CONNECTIVITY / POTTER & BRUMFIELD  KUP-11A15-120  POWER RELAY, DPDT, 120VAC, 10A, PLUG IN

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Coil Current: 17.5mA
  • Coil Resistance: 2.25kohm
  • Coil Type: AC Monostable
  • Coil Voltage: 120VAC
  • Coil Voltage VAC Nom: 120V
  • Contact Configuration: DPDT
  • Contact Current: 10A
  • Contact Current Max: 10A
  • Contact Voltage AC Nom: 240V
  • Contact Voltage DC Nom: 32V
  • Contact Voltage VAC: 240V
  • Contact Voltage VDC: 32V
  • External Depth: 38.89mm
  • External Height: 48.41mm
  • External Width: 35.71mm
  • Nom Operating Power: 2.1VA
  • Product Range: TE - KUP Series
  • Relay Mounting: Socket
  • Relay Type: General Purpose
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1655
  •  130/1649

Availability

Availability:  477


  • 477 in stock for same day shipping
 
Check stock and lead times
  • 500 Further stock expected to ship on Dec 23, 2014
  • Per the manufacturer, more stock expected week of 1/12/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $12.77

Buy

Price

Quantity List Price
1 - 9 $12.77
10 - 24 $11.61
25 - 49 $10.64
50 - 99 $9.82
100+ $9.12