Low

MULTICOMP  MC32662  FINGER GUARD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 56P2939
  • Manufacturer Part No MC32662

Product Information


  • Accessory Type: Finger Guard
  • Color: Black
  • External Depth: 2.5mm
  • External Height: 120mm
  • External Width: 120mm
  • Fan Size: 120mm
  • Fixing Centers: 104.8mm
  • For Use With: 120mm Axial Fans
  • Frame Size: 120mm
  • Guard Material: Plastic
  • Material: Plastic
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2374
  •  130/2375

Availability

Availability:  1,384


  • 1,384 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.925

Buy

Price

Quantity List Price
1 - 99 $0.925
100 - 499 $0.835
500 - 999 $0.748
1000 - 2499 $0.679
2500+ $0.571
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
32R8495
MC34226

MC34226

MULTICOMP

FINGER GUARD

FINGER GUARD; For Use With:120mm Axial Fans; Fan Frame Size:120mm; Fixing Centers:104.8mm; Guard Material:Steel; Accessory Type:Finger Guard; Color:Black; External Depth:5.2mm; External Height:117.3mm; External Width:117.3mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $1.81 250+ $1.55

Buy
    Per the manufacturer, more stock expected week of 1/19/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought