Low

TE CONNECTIVITY / AMP  52433-1  TERMINAL, SPADE/FORK, 1/4IN CRIMP YELLOW

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Fork / Spade Tongue
  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • Insulator Color: Yellow
  • Insulator Material: Nylon (Polyamide)
  • Product Range: TE - PIDG Series
  • SVHC: To Be Advised
  • Series: PIDG
  • Stud Size - Imperial: 1/4"
  • Stud Size - Metric: 6.35mm
  • Stud/Tab Size: 0.25"
  • Terminal Material: Phosphor Bronze
  • Termination Method: Crimp
  • Wire Size AWG Max: 10AWG
  • Wire Size AWG Min: 12AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1110
  •  130/1103

Availability

Availability:  4,351

(Available until stock is exhausted)


  • 4,351 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.774

Buy

Price

Quantity List Price Your Price
1 - 9 $1.35 Promotional price $0.774
10 - 24 $1.19 Promotional price $0.774
25 - 49 $1.12 Promotional price $0.774
50+ $1.07 Promotional price $0.774