Low

SCHURTER  0090.0020  FUSE, SOLAR, 1000VDC, 20A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SCHURTER
  • Newark Part No.: 85R5640
  • Manufacturer Part No 0090.0020

Product Information


  • Blow Characteristic: Fast Acting
  • Breaking Capacity Current AC: -
  • Fuse Current: 20A
  • Fuse Size Imperial: 13/32" x 1-1/2"
  • Fuse Size Metric: 10mm x 38mm
  • SVHC: No SVHC (16-Jun-2014)
  • Series: ASO
  • Voltage Rating VAC: -

Availability

Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.12

Buy

Price

Quantity List Price
1 - 99 $9.12
100 - 249 $7.45
250 - 499 $6.83
500 - 999 $6.34
1000+ $5.96
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
58T9670
CF1010GPV/20

CF1010GPV/20

MULTICOMP

FUSE, SOLAR, 1000V, 20A, 10X38MM

FUSE, SOLAR, 1000V, 20A, 10X38MM; Voltage Rating V AC:-; Fuse Current:20A; Breaking Capacity Current AC:-; Fuse Size Metric:10.3mm x 38mm; Fuse Size Imperial:-; Blow Characteristic:Very Fast Acting; Series:gPV; SVHC:No SVHC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

25

1+ $2.68 Promotional price 100+ $2.68 Promotional price 250+ $2.68 Promotional price 500+ $2.68 Promotional price more…

Buy
  • 25 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15

Associated Products


Customers Also Bought