Low

WAMCO  WL-1091M5-24V  PANEL MOUNT INDICATOR, LED, 12.7MM, GREEN, 28V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WAMCO
  • Newark Part No.: 86T5461
  • Manufacturer Part No WL-1091M5-24V

Product Information


  • Forward Current If: 20mA
  • Forward Voltage: 28V
  • LED Color: Green
  • Luminous Intensity: -
  • Mounting Hole Dia: 12.7mm
  • Packaging: Each
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1341

Availability

Availability:  130


  • 130 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.16

Buy

Price

Quantity List Price
1 - 24 $3.16
25 - 99 $2.91
100 - 249 $2.66
250 - 499 $2.48
500 - 999 $2.26
1000 - 1999 $2.13
2000+ $2.03
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
93K6626
1091M5-24V

1091M5-24V

CHICAGO MINIATURE LIGHTING

PANEL MOUNT INDICATOR, LED, 12.7MM, GREEN, 24V

PANEL MOUNT INDICATOR, LED, 12.7MM, GREEN, 24V; Mounting Hole Dia:12.7mm; LED Color:Green; Forward Current If:-; Forward Voltage:24V; Luminous Intensity:-; Packaging:Each; Color:Green; Lens Shape:Dome; Lens Width:12.7" ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,991

1+ $3.13 25+ $2.88 100+ $2.63 250+ $2.46 more…

Buy
  • 1,991 in stock for same day shipping

see cut-off times

 
Check more stock
  • 500 Further stock expected to ship on Jan 28, 2015
  • Per the manufacturer, more stock expected week of 2/23/15
30T9054
1091M5-24V

1091M5-24V

CHICAGO MINIATURE LIGHTING

GREEN 24V LED INDICATOR

GREEN 24V LED INDICATOR

  Write a Review | Ask a Question

0

1+ $5.31 100+ $4.34 250+ $3.98 500+ $3.69 more…

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought