Low

AAVID THERMALLOY  6109PBG  HEAT SINK

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • External Height - Imperial: 1.18"
  • External Height - Metric: 29.97mm
  • External Length - Imperial: 0.5"
  • External Length - Metric: 12.7mm
  • External Width - Imperial: 1"
  • External Width - Metric: 25.4mm
  • Heat Sink Material: Aluminium
  • Packages Cooled: TO-220
  • SVHC: To Be Advised
  • Thermal Resistance: 17°C/W

Availability

Availability:  1,473

(Available until stock is exhausted)


  • 1,473 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.50

Buy

Price

Quantity List Price Your Price
1 - 9 $7.85 Promotional price $3.50
10 - 99 $6.38 Promotional price $3.50
100 - 499 $4.73 Promotional price $3.50
500 - 999 $4.16 Promotional price $3.00
1000 - 4999 $3.82 Promotional price $3.00
5000+ $3.61 Promotional price $3.00
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
98K9891
581002B02500G

581002B02500G

AAVID THERMALLOY

HEAT SINK

HEAT SINK; Packages Cooled:TO-220; Thermal Resistance:17.4°C/W; External Height - Imperial:1"; External Height - Metric:25.4mm; External Width - Imperial:0.64"; External Width - Metric:16.26mm; External Length - Imperial:0.64" ;RoHS Compliant: Yes

  Write a Review | Ask a Question

669

1+ $1.29 Promotional price 100+ $1.29 Promotional price 250+ $1.29 Promotional price 500+ $1.29 Promotional price more…

Buy
  • 669 in stock for same day shipping

see cut-off times

 
Check more stock
  • 331 Further stock expected to ship on Sep 8, 2014
  • Supplier lead time 20 weeks
46T6604
FK 249 SA 220

FK 249 SA 220

FISCHER ELEKTRONIK

HEATSINK

HEATSINK; Packages Cooled:TO-220; Thermal Resistance:17°C/W; External Height - Imperial:1.43"; External Height - Metric:36.2mm; External Width - Imperial:1.2"; External Width - Metric:30.4mm; External Length - Imperial:1.43"; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $1.39 100+ $1.08 250+ $0.97 500+ $0.876 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Supplier lead time 11 weeks

Associated Products


Customers Also Bought