Low

HAMLIN  59135-010  MAGNETIC SENSOR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HAMLIN
  • Newark Part No.: 05M4577
  • Manufacturer Part No 59135-010

Product Information


  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • SVHC: To Be Advised
  • Sensing Range Max: 29.21mm
  • Sensor Input: Magnetic
  • Supply Current: 500mA

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1882

Availability

Availability:  2,215


  • 2,215 in stock for same day shipping
 
Check stock and lead times
  • 700 Further stock expected to ship on Oct 7, 2014
  • Supplier lead time 9 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.47

Buy

Price

Quantity List Price
1 - 9 $7.47
10 - 24 $6.95
25 - 49 $6.70
50 - 99 $6.44
100 - 249 $5.59
250 - 499 $5.18
500 - 999 $4.46
1000 - 999999999 $4.12
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
I have been looking at the HAMLIN 57135 series of magnetic switches. No where do I see the normal state for these switches. Like normally open or normally closed.
I see a -000,
-010
-020
-030
I do not see these dash numbers in the spec can you elaborate and point a switch that is normally open?
2 years, 3 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
HAMLIN part number 59135 is high temperature flange mount sensor and 57135 is actuator.
59135-010 sensor comes with cable length of 100mm.
59135-020 sensor comes with cable length of 300mm.
59135-030 sensor comes with cable length of 500mm.
59135-040 sensor comes with cable length of 750mm.
59135-050 sensor comes with cable length of 1000mm.
2 years ago
by
TechGTC
-1point
0out of 1found this answer helpful.
Was this helpful?(0)(1)
1 of 1
1 of 1