Low

TEXAS INSTRUMENTS  LM1117IMP-3.3/NOPB  IC, LDO VOLT REG, 3.3V, 0.8A, SOT-223-4

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 41K3450
  • Manufacturer Part No LM1117IMP-3.3/NOPB

Product Information


  • Dropout Voltage Vdo: 1.2V
  • Input Voltage Max: 15V
  • Input Voltage Min: 2.6V
  • LDO Regulator Case Style: SOT-223
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 4
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 800mA
  • Output Voltage Nom.: 3.3V
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/186
  •  130/201

Availability

Availability:  863


  • 863 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.986

Buy

Price

Quantity List Price
1 - 9 $0.986
10 - 99 $0.787
100 - 999 $0.604
1000+ $0.421
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
28X3411
LM1117IMP-3.3/NOPB

LM1117IMP-3.3/NOPB

TEXAS INSTRUMENTS

IC, LDO VOLT REG, 3.3V, 0.8A, SOT-223-4, FULL REEL

IC, LDO VOLT REG, 3.3V, 0.8A, SOT-223-4, FULL REEL; Input Voltage Min:2.6V; Input Voltage Max:15V; Output Current:800mA; Dropout Voltage Vdo:1.2V; LDO Regulator Case Style:SOT-223; No. of Pins:4; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9,000

1000+ $0.403 2000+ $0.382 5000+ $0.379 10000+ $0.376

Buy
  • 9,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
41K3453
LM1117IMPX-3.3/NOPB

LM1117IMPX-3.3/NOPB

TEXAS INSTRUMENTS

IC, LDO REGULATOR

IC, LDO REGULATOR; Input Voltage Min:2.6V; Input Voltage Max:15V; Output Current:800mA; Dropout Voltage Vdo:1.2V; LDO Regulator Case Style:SOT-223; No. of Pins:4; Operating Temperature Min:-40°C; Operating Temperature Max:125°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,520

1+ $0.986 10+ $0.787 100+ $0.604 1000+ $0.421

Buy
  • 2,520 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
28X3413
LM1117IMPX-3.3/NOPB

LM1117IMPX-3.3/NOPB

TEXAS INSTRUMENTS

IC, LDO REGULATOR, FULL REEL

IC, LDO REGULATOR, FULL REEL; Input Voltage Min:2.6V; Input Voltage Max:15V; Output Current:800mA; Dropout Voltage Vdo:1.2V; LDO Regulator Case Style:SOT-223; No. of Pins:4; Operating Temperature Min:-40°C; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

8,000

2000+ $0.382 10000+ $0.376

Buy
  • 8,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
Suggested Substitutes
74C3923
LM1117IMP-3.3
Technical Data Sheet}
No Not RoHS compliant

LM1117IMP-3.3

TEXAS INSTRUMENTS

IC, LDO VOLT REG, 3.3V, 0.8A, SOT-223-3, FULL REEL

IC, LDO VOLT REG, 3.3V, 0.8A, SOT-223-3, FULL REEL; Input Voltage Min:2.6V; Input Voltage Max:15V; Output Current:800mA; Dropout Voltage Vdo:1.2V; LDO Regulator Case Style:SOT-223; No. of Pins:3; Operating Temperature Min:-40°C ;RoHS Compliant: No

  Write a Review | Ask a Question

0

Pricing is unavailable. Please contact customer services.

    Per the manufacturer, more stock expected week of 1/26/15

Not Normally Stocked

Non-Cancelable / Non Returnable

74C3926
LM1117IMPX-3.3
No Not RoHS compliant

LM1117IMPX-3.3

TEXAS INSTRUMENTS

IC,VOLT REGULATOR,FIXED,+3.3V,BIPOLAR,SOT-223,3PIN,PLASTIC

IC,VOLT REGULATOR,FIXED,+3.3V,BIPOLAR,SOT-223,3PIN,PLASTIC ;ROHS COMPLIANT: NO

  Write a Review | Ask a Question

0

2000+ $0.482 4000+ $0.452 6000+ $0.427

Buy
    Per the manufacturer, more stock expected week of 1/26/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought