Low

MULTICOMP  DBVE1-18  TERMINAL, MALE DISCONNECT, 2.3MM, RED

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 96K8442
  • Manufacturer Part No DBVE1-18

Product Information


  • Connector Type: Male Disconnect
  • Contact Material: Copper
  • Contact Plating: Tin
  • Insulator Color: Red
  • Insulator Material: Vinyl
  • Product Range: MULTICOMP - DBVE Series
  • SVHC: To Be Advised
  • Series: -
  • Stud/Tab Size: 2.3 x 0.75mm
  • Tab Size - Imperial: 0.087" x 0.031"
  • Tab Size - Metric: 2.2mm x 0.8mm
  • Terminal Material: Copper
  • Termination Method: Crimp
  • Wire Size AWG Max: 16AWG
  • Wire Size AWG Min: 22AWG

Availability

Availability:  77


  • 77 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $10.38

Buy

Price

Quantity List Price
1 - 49 $10.38
50 - 99 $9.36
100 - 249 $8.63
250 - 499 $7.95
500 - 999999999 $7.43
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
45P3367
DBNYD1-10
Drawing  

DBNYD1-10

MULTICOMP

TERMINAL, BLADE, 2.3MM, CRIMP, RED

TERMINAL, BLADE, 2.3MM, CRIMP, RED; Product Range:MULTICOMP - DBNYD Series; Tab Size - Imperial:0.091" x 0.03"; Tab Size - Metric:2.3mm x 0.75mm; Wire Size AWG Min:22AWG; Wire Size AWG Max:16AWG; Insulator Material:Nylon (Polyamide) ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $10.23 50+ $9.23 100+ $8.51 250+ $7.84 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

 
Check more stock
    Supplier lead time 21 weeks

Associated Products


Customers Also Bought