Low

TE CONNECTIVITY / AMP  32883  TERMINAL, RING TONGUE, #10, CRIMP YELLOW

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Ring Tongue
  • Contact Material: Copper
  • Contact Plating: Tin
  • Insulator Color: Yellow
  • Insulator Material: Nylon (Polyamide)
  • Product Range: TE - PIDG Series
  • SVHC: To Be Advised
  • Series: PIDG
  • Stud Size - Imperial: 10
  • Stud Size - Metric: 5mm
  • Stud Size - Metric: M5
  • Stud/Tab Size: #10
  • Termination Method: Crimp
  • Wire Size AWG Max: 10AWG
  • Wire Size AWG Min: 12AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1109
  •  130/1102

Availability

Availability:  157


  • 157 in stock for same day shipping
 
Check stock and lead times
  • 250 Further stock expected to ship on Oct 27, 2014
  • Per the manufacturer, more stock expected week of 2/9/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.38

Buy

Price

Quantity List Price
1 - 49 $0.38
50 - 99 $0.36
100 - 249 $0.331
250 - 499 $0.30
500+ $0.27
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
20C8725
36161

36161

TE CONNECTIVITY / AMP

TERMINAL, RING TONGUE, #10, CRIMP YELLOW

TERMINAL, RING TONGUE, #10, CRIMP YELLOW; Product Range:TE - PIDG Series; Stud Size - Imperial:10; Stud Size - Metric:M5; Wire Size AWG Max:10AWG; Insulator Material:Nylon (Polyamide); Insulator Color:Yellow; Contact Material:Copper ;RoHS Compliant: Yes

  Write a Review | Ask a Question

41,991

1+ $0.23 50+ $0.21 100+ $0.19 250+ $0.18 more…

Buy
  • 41,991 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
90B3516
324918

324918

TE CONNECTIVITY / AMP

TERMINAL, RING TONGUE, #10, CRIMP YELLOW

TERMINAL, RING TONGUE, #10, CRIMP YELLOW; Product Range:TE - PIDG Series; Stud Size - Imperial:10; Stud Size - Metric:M5; Wire Size AWG Max:10AWG; Insulator Material:Nylon (Polyamide); Insulator Color:Yellow; Contact Material:Copper ;RoHS Compliant: Yes

  Write a Review | Ask a Question

11,997

1+ $0.40 50+ $0.36 100+ $0.33 250+ $0.30 more…

Buy
  • 11,997 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
97F9895
35109

35109

TE CONNECTIVITY / AMP

TERMINAL, RING TONGUE, #10, CRIMP YELLOW

TERMINAL, RING TONGUE, #10, CRIMP YELLOW; Product Range:TE - PIDG Series; Stud Size - Imperial:10; Stud Size - Metric:M5; Wire Size AWG Max:10AWG; Insulator Material:Nylon (Polyamide); Insulator Color:Yellow; Contact Material:Copper ;RoHS Compliant: Yes

  Write a Review | Ask a Question

67

1+ $75.00

Buy
  • 67 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
96F7153
8-35109-1

8-35109-1

TE CONNECTIVITY / AMP

TERMINAL, RING TONGUE, #10, CRIMP YELLOW

TERMINAL, RING TONGUE, #10, CRIMP YELLOW; Product Range:TE - PIDG Series; Stud Size - Imperial:10; Stud Size - Metric:M5; Wire Size AWG Max:10AWG; Insulator Material:Nylon (Polyamide); Insulator Color:Yellow; Contact Material:Copper ;RoHS Compliant: Yes

  Write a Review | Ask a Question

162

1+ $51.05 3+ $46.60 5+ $44.39 10+ $36.62

Buy
  • 162 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15
20C9223
35364

35364

TE CONNECTIVITY / AMP

TERMINAL, RING TONGUE, #10, CRIMP YELLOW

TERMINAL, RING TONGUE, #10, CRIMP YELLOW; Product Range:TE - PIDG Series; Stud Size - Imperial:10; Stud Size - Metric:M5; Wire Size AWG Max:10AWG; Insulator Material:PVC (Polyvinyl Chloride); Insulator Color:Yellow; Series:PIDG ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,653

1+ $0.482 Promotional price 10+ $0.482 Promotional price 25+ $0.482 Promotional price 50+ $0.482 Promotional price more…

Buy

(Available until stock is exhausted)

  • 1,653 in stock for same day shipping

see cut-off times

26R1504
2-36160-1

2-36160-1

TE CONNECTIVITY / AMP

TERMINAL, RING TONGUE, #10, CRIMP, BLUE, FULL REEL

TERMINAL, RING TONGUE, #10, CRIMP, BLUE, FULL REEL; Product Range:TE - PIDG Series; Stud Size - Imperial:10; Stud Size - Metric:M5; Wire Size AWG Max:14AWG; Insulator Material:Nylon (Polyamide); Insulator Color:Blue; Series:PIDG ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

15000+ $0.114

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought