Low

TE CONNECTIVITY / AMP  327743  TERMINAL, RING TONGUE 1/4IN CRIMP YELLOW

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Ring Tongue
  • Contact Material: Copper
  • Contact Plating: Tin
  • Insulator Color: Black, Yellow
  • Insulator Material: Nylon (Polyamide)
  • Product Range: TE - PIDG Series
  • SVHC: To Be Advised
  • Series: PIDG
  • Stud Size - Imperial: 1/4"
  • Stud Size - Metric: 6.35mm
  • Stud/Tab Size: 0.25"
  • Termination Method: Crimp
  • Wire Size AWG Max: 14AWG
  • Wire Size AWG Min: 16AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1102

Availability

Availability:  34,681


  • 34,681 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 17 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.51

Buy

Price

Quantity List Price
1 - 9 $0.51
10 - 99 $0.411
100 - 249 $0.393
250 - 499 $0.359
500 - 999 $0.342
1000 - 1999 $0.282
2000+ $0.262