Low

TEXAS INSTRUMENTS  OPA2111KP  IC, OP-AMP, 2MHZ, 2V/ us, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: DIP
  • Bandwidth: 2MHz
  • MSL: -
  • No. of Amplifiers: 2
  • No. of Pins: 8
  • Op Amp Type: Low Offset Voltage
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 2V/µs
  • Supply Voltage Range: ± 5V to ± 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/133

Availability

Availability:  31


  • 31 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $16.59

Buy

Price

Quantity List Price
1 - 9 $16.59
10 - 24 $15.07
25 - 49 $13.96
50 - 99 $13.24
100 - 249 $12.84
250 - 499 $11.73
500 - 999 $10.45
1000+ $9.97
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
99K4071
OPA2111KPG4

OPA2111KPG4

TEXAS INSTRUMENTS

IC, OP-AMP, 2MHZ, 2V/ us, DIP-8

IC, OP-AMP, 2MHZ, 2V/ us, DIP-8; Op Amp Type:Precision; No. of Amplifiers:2; Slew Rate:2V/µs; Supply Voltage Range:± 5V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8; Bandwidth:2MHz; Operating Temperature Min:0°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

50+ $13.24 100+ $12.84 250+ $11.73 500+ $10.45 more…

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought