Low

TEXAS INSTRUMENTS  LM1086IS-3.3/NOPB  IC, LDO VOLT REG, 3.3V, 1.5A, TO-263

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 41K3412
  • Manufacturer Part No LM1086IS-3.3/NOPB

Product Information


  • Dropout Voltage Vdo: 1.3V
  • Input Voltage Max: 27V
  • Input Voltage Min: 2.6V
  • LDO Regulator Case Style: TO-263
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 1.5A
  • Output Voltage Nom.: 3.3V
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/201

Availability

Availability:  1,392


  • 1,392 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 14 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.06

Buy

Price

Quantity List Price
1 - 9 $2.06
10 - 24 $1.85
25 - 49 $1.61
50 - 99 $1.51
100 - 249 $1.49
250 - 499 $1.32
500 - 999 $1.02
1000+ $0.85
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
41K3418
LM1086ISX-3.3/NOPB

LM1086ISX-3.3/NOPB

TEXAS INSTRUMENTS

IC, LDO REGULATOR, FULL REEL

IC, LDO REGULATOR, FULL REEL; Input Voltage Min:2.6V; Input Voltage Max:27V; Output Current:1.5A; Dropout Voltage Vdo:1.3V; LDO Regulator Case Style:TO-263; No. of Pins:3; Operating Temperature Min:-40°C; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $0.942 1000+ $0.709

Buy
    Supplier lead time 14 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Upgrade
41K3373
LM1085IS-3.3/NOPB

LM1085IS-3.3/NOPB

TEXAS INSTRUMENTS

IC, LDO VOLT REG, 3.3V, 3A, TO-263

IC, LDO VOLT REG, 3.3V, 3A, TO-263; Input Voltage Min:2.6V; Input Voltage Max:27V; Output Current:3A; Dropout Voltage Vdo:1.3V; LDO Regulator Case Style:TO-263; No. of Pins:3; Operating Temperature Min:-40°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,700

1+ $2.58 10+ $2.32 25+ $2.02 50+ $1.90 more…

Buy
  • 1,700 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
41K3361
LM1084IS-3.3/NOPB

LM1084IS-3.3/NOPB

TEXAS INSTRUMENTS

IC, LDO VOLT REG, 3.3V, 1.5A, TO-263

IC, LDO VOLT REG, 3.3V, 1.5A, TO-263; Input Voltage Min:2.6V; Input Voltage Max:27V; Output Current:1.5A; Dropout Voltage Vdo:1.3V; LDO Regulator Case Style:TO-263; No. of Pins:3; Operating Temperature Min:-40°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

138

1+ $2.87 10+ $2.55 25+ $2.30 50+ $2.20 more…

Buy
  • 138 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
41K3377
LM1085ISX-3.3/NOPB

LM1085ISX-3.3/NOPB

TEXAS INSTRUMENTS

IC, LDO VOLT REG, 3.3V, 3A, TO-263, FULL REEL

IC, LDO VOLT REG, 3.3V, 3A, TO-263, FULL REEL; Input Voltage Min:2.6V; Input Voltage Max:27V; Output Current:3A; Dropout Voltage Vdo:1.5V; LDO Regulator Case Style:TO-263; No. of Pins:3; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $1.18 1000+ $0.889

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

74C3861
LM1084IS-3.3
Technical Data Sheet}
No Not RoHS compliant

LM1084IS-3.3

TEXAS INSTRUMENTS

IC, LDO VOLT REG, 3.3V, 1.5A, TO-263

IC, LDO VOLT REG, 3.3V, 1.5A, TO-263; Input Voltage Min:2.6V; Input Voltage Max:27V; Output Current:1.5A; Dropout Voltage Vdo:1.3V; LDO Regulator Case Style:TO-263; No. of Pins:3; Operating Temperature Min:-40°C; Packaging:Each ;RoHS Compliant: No

  Write a Review | Ask a Question

0

Pricing is unavailable. Please contact customer services.

    Supplier lead time 14 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
41K3386
LM1086CS-3.3/NOPB

LM1086CS-3.3/NOPB

TEXAS INSTRUMENTS

IC, LDO VOLT REG, 3.3V, 1.5A, TO-263

IC, LDO VOLT REG, 3.3V, 1.5A, TO-263; Input Voltage Min:2.6V; Input Voltage Max:27V; Output Current:1.5A; Dropout Voltage Vdo:1.3V; LDO Regulator Case Style:TO-263; No. of Pins:3; Operating Temperature Min:0°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

603

1+ $2.06 10+ $1.85 25+ $1.61 50+ $1.51 more…

Buy
  • 603 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 14 weeks
57M1535
LT1086CM-3.3#PBF

LT1086CM-3.3#PBF

LINEAR TECHNOLOGY

IC, LDO VOLT REG, 3.3V, 1.5A, D-PAK-3

IC, LDO VOLT REG, 3.3V, 1.5A, D-PAK-3; Input Voltage Min:2.6V; Input Voltage Max:20V; Output Current:1.5A; Dropout Voltage Vdo:1.3V; LDO Regulator Case Style:TO-252; No. of Pins:3; Operating Temperature Min:0°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

187

1+ $4.26 25+ $2.83 100+ $2.30

Buy
  • 187 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 5 weeks
89K0608
LD1086D2M33TR

LD1086D2M33TR

STMICROELECTRONICS

IC, LDO VOLT REG, 3.3V, 1.5A, D2-PAK-3

IC, LDO VOLT REG, 3.3V, 1.5A, D2-PAK-3; Input Voltage Min:6.3V; Input Voltage Max:30V; Output Current:1.5A; Dropout Voltage Vdo:1.3V; LDO Regulator Case Style:TO-263; No. of Pins:3; Operating Temperature Min:-40°C; Packaging:Cut Tape;RoHS Compliant: Yes

  Write a Review | Ask a Question

Short Lead Time

1+ $2.01 10+ $1.68 25+ $1.40 100+ $1.24 more…

Buy
 
Check more stock
    Supplier lead time 7 weeks
Contact me when back in stock
89K0609
LD1086D2T33TR

LD1086D2T33TR

STMICROELECTRONICS

IC, LDO VOLT REG, 3.3V, 1.5A, D2-PAK-3

IC, LDO VOLT REG, 3.3V, 1.5A, D2-PAK-3; Input Voltage Min:6.3V; Input Voltage Max:30V; Output Current:1.5A; Dropout Voltage Vdo:1.3V; LDO Regulator Case Style:TO-263; No. of Pins:3; Operating Temperature Min:-40°C; Packaging:Cut Tape;RoHS Compliant: Yes

  Write a Review | Ask a Question

271

1+ $0.589 10+ $0.537 25+ $0.493 100+ $0.464 more…

Buy

(Available until stock is exhausted)

  • 271 in stock for same day shipping

see cut-off times

57M1503
LT1085CM-3.3#PBF

LT1085CM-3.3#PBF

LINEAR TECHNOLOGY

IC, LDO VOLT REG, 3.3V, 3A, D-PAK-3

IC, LDO VOLT REG, 3.3V, 3A, D-PAK-3; Input Voltage Min:2.6V; Input Voltage Max:20V; Output Current:3A; Dropout Voltage Vdo:1.3V; LDO Regulator Case Style:TO-252; No. of Pins:3; Operating Temperature Min:0°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2

1+ $5.47 Promotional price 25+ $4.38 Promotional price 100+ $4.00 Promotional price

Buy
  • 2 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 5 weeks

Associated Products


Customers Also Bought