Low

TEXAS INSTRUMENTS  LMC567CN/NOPB  TONE DECODER

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • ADC / DAC Resolution: -
  • ADCs / DACs Signal to Noise Ratio: -
  • Audio CODEC Type: Tone Decoder
  • Audio IC Case Style: DIP
  • IC Interface Type: -
  • MSL: MSL 1 - Unlimited
  • No. of ADCs: -
  • No. of DACs: -
  • No. of Input Channels: 1
  • No. of Output Channels: 1
  • No. of Pins: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -25°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Sampling Rate: -
  • Supply Voltage Range: 2V to 9V

Availability

Availability:  0

    Supplier lead time 20 days

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 400

Order multiple quantity: 40

Price: $1.32

Buy

Price

Quantity List Price
100 - 499 $1.32
500 - 999 $1.01
1000 - 2499 $0.944
2500 - 4999 $0.831
5000 - 9999 $0.818
10000+ $0.78
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
41K6165
LM567CN/NOPB

LM567CN/NOPB

TEXAS INSTRUMENTS

IC, TONE DECODER, DIP-8

IC, TONE DECODER, DIP-8; Audio CODEC Type:Tone Decoder; No. of ADCs:-; No. of DACs:-; No. of Input Channels:1; No. of Output Channels:1; Audio IC Case Style:DIP; No. of Pins:8; ADC / DAC Resolution:-; Sampling Rate:-; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

453

1+ $1.70 10+ $1.36 100+ $1.05 500+ $0.806 more…

Buy
  • 453 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 10 weeks
41K2567
LMC567CM/NOPB

LMC567CM/NOPB

TEXAS INSTRUMENTS

IC, TONE DECODER, SOIC-8

IC, TONE DECODER, SOIC-8; Audio CODEC Type:Tone Decoder; No. of ADCs:-; No. of DACs:-; No. of Input Channels:1; No. of Output Channels:1; Audio IC Case Style:SOIC; No. of Pins:8; ADC / DAC Resolution:-; Sampling Rate:-; Series:LMC567;RoHS Compliant: Yes

  Write a Review | Ask a Question

552

1+ $2.37 10+ $1.89 100+ $1.59 500+ $1.21 more…

Buy
  • 552 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 14 weeks

Associated Products


Customers Also Bought