Low

PANASONIC BATTERIES  BR2325  LITHIUM BATTERY, 3V, COIN CELL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Battery Capacity: 165mAh
  • Battery IEC Code: BR2325
  • Battery NEDA Code: -
  • Battery Size Code: Coin Cell
  • Battery Technology: Lithium Polymer
  • Battery Terminals: Pressure Contact
  • Battery Voltage: 3V
  • External Depth: -
  • External Diameter: 23mm
  • External Height: 2.5mm
  • External Width: -
  • SVHC: To Be Advised
  • Weight: 3g

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1565
  •  130/1557

Availability

Availability:  226


  • 226 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.04

Buy

Price

Quantity List Price
1 - 24 $2.04
25 - 99 $1.92
100 - 249 $1.84
250 - 499 $1.65
500+ $1.41

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
What is the tolerance for the nominal voltage of battery? battery diameter and thickness? thanks loren
1 year, 2 months ago
by
Ljorgen
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
As per supplier response, Please see attached document for Open Circuit Voltage rating. Voltage remains constant but battery capacity (mAh) varies over a period of Time.

Battery Diameter :23mm
Battery Thickness:2.5mm
Images for this Answer
(click to see full-size image)
User submitted photo
1 year, 2 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number for PCB mount battery holder which can hold one coin cell (part number BR2325)
11 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of battery holder which can hold this battery is 104 from Keystone.
11 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1