Low

ANALOG DEVICES  AD581LH  IC, SERIES V-REF, 10V, 5mV, TO-5-3

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 05F7035
  • Manufacturer Part No AD581LH

Product Information


  • Input Voltage: 12V to 30V
  • Input Voltage Max: 30V
  • Input Voltage Min: 12V
  • MSL: -
  • No. of Pins: 3
  • Packaging: Each
  • Reference Type: Series
  • Reference Voltage: 10V
  • Reference Voltage Tolerance: 5mV
  • SVHC: No SVHC (20-Jun-2013)
  • Temperature Coefficient: 5ppm/°C
  • Topology: Series
  • Voltage Reference Case Style: TO-5

Availability

Availability:  81


  • 81 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $28.16

Buy

Price

Quantity List Price
1 - 9 $28.16
10 - 24 $26.83
25 - 49 $26.17
50 - 99 $24.02
100 - 499 $22.86
500 - 999 $22.36
1000 - 2499 $20.37
2500+ $20.04