Low

PANASONIC ELECTRONIC COMPONENTS  ERJ-6GEY0R00V  RESISTOR, CHIP THICK FILM, 0 OHM, 0.125W

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • MSL: -
  • Packaging: Cut Tape
  • Power Rating: 125mW
  • Product Range: PANASONIC - ERJ Series
  • Resistance: 0ohm
  • Resistance Tolerance: -
  • Resistor Case Style: 0805 [2012 Metric]
  • Resistor Element Material: Thick Film
  • SVHC: No SVHC (16-Dec-2013)
  • Temperature Coefficient: -100ppm/°C to +600ppm/°C
  • Voltage Rating: 150V

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  18,864


  • 18,864 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/23/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.095

Buy

Price

Quantity List Price
1 - 49 $0.095
50 - 99 $0.017
100 - 249 $0.015
250 - 499 $0.012
500 - 999 $0.008
1000 - 2499 $0.006
2500+ $0.005
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
97W7729
ERJ-6GEY0R00V

ERJ-6GEY0R00V

PANASONIC ELECTRONIC COMPONENTS

RESISTOR, CHIP THICK FILM, 0 OHM, 0.125W, 5%, FULL REEL

RESISTOR, CHIP THICK FILM, 0 OHM, 0.125W, 5%, FULL REEL; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistors; Resistance:0ohm; Power Rating:0.125W; Resistance Tolerance:-; Resistor Case Style:0805 [2012 Metric]; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

270,000

5000+ $0.004

Buy
  • 270,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15

Associated Products


Customers Also Bought