Low

PANASONIC  ERJ-3GEY0R00V  RESISTOR, CHIP THICK FILM, 0 OHM, 0.1W, 5%

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PANASONIC
  • Newark Part No.: 65T8702
  • Manufacturer Part No ERJ-3GEY0R00V

Product Information


  • MSL: -
  • Packaging: Cut Tape
  • Power Rating: 100mW
  • Product Range: PANASONIC - ERJ Series
  • Resistance: 0ohm
  • Resistance Tolerance: -
  • Resistor Case Style: 0603 [1608 Metric]
  • Resistor Element Material: Thick Film
  • SVHC: No SVHC (16-Dec-2013)
  • Temperature Coefficient: -100ppm/°C to +600ppm/°C
  • Voltage Rating: 75V

Availability

Availability:  32,589


  • 32,589 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 17 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.104

Buy

Price

Quantity List Price
1 - 49 $0.104
50 - 99 $0.013
100 - 249 $0.01
250 - 499 $0.008
500 - 999 $0.006
1000 - 2499 $0.005
2500+ $0.004
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
97W7591
ERJ-3GEY0R00V

ERJ-3GEY0R00V

PANASONIC

RESISTOR, CHIP THICK FILM, 0 OHM, 0.1W, 5%, FULL REEL

RESISTOR, CHIP THICK FILM, 0 OHM, 0.1W, 5%, FULL REEL; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistors; Resistance:0ohm; Power Rating:0.1W; Resistance Tolerance:-; Resistor Case Style:0603 [1608 Metric]; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

245,000

5000+ $0.003

Buy
  • 245,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks

Associated Products


Customers Also Bought