Low

AUREL  TX 869 BOOST  RF MODULE, TX, FM / FSK, 869MHZ, 4 CH, EXT ANT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: AUREL
  • Newark Part No.: 04R7736
  • Manufacturer Part No TX 869 BOOST

Product Information


  • Data Rate Max: 19.2Kbps
  • Frequency: 869MHz
  • Modulation Type: FSK
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -20°C
  • RF Modulation: FSK
  • SVHC: To Be Advised
  • Sensitivity dBm: -
  • Supply Current: 420mA
  • Supply Voltage Max: 5V
  • Supply Voltage Min: 3V

Availability

Availability:  4

    Per the manufacturer, more stock expected week of 12/29/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $37.74

Buy

Price

Quantity List Price Your Price
1 - 24 $95.49 Promotional price $37.74
25 - 49 $90.46 Promotional price $37.74
50 - 99 $86.51 Promotional price $37.74
100 - 249 $83.64 Promotional price $37.74
250+ $81.13 Promotional price $37.74
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on TX 869 BOOST Product ?
1 year, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
TX 869 BOOST is a multi channel FSK transmitter module operating in the ISM band, 869.4 - 869.65MHz with external antenna for transmission of digital data cover long distances, according to Decision 2006/771/EC of the European Union for use in time of 10 % measured on an hourly basis. Ideal for radio links, high distance, free from government concessions, very low power consumption in stand-by (<1uA), very fast wake-up and possibility of external regulation of the wanted power, ideal for battery powered systems. Conforms to European EN300 220 and EN300 489

Feature & Benefits:
TX 869 BOOST 500mW (+27dBm) multi channel high power TX
Very low consumption in power down (<1uA)
Low price
Multi channel RF
Reduced dimension of 33 x 24mm
Bit rate max 19.200bps
Emitted power is max 500mW (+27dBm)
Power supply from 3 to 5V
Conforms to European EN300 220 and EN300 489

Applications: RF Communications, Wireless, Communications & Networking, Lightning
1 year, 8 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1