Low

INTERNATIONAL RECTIFIER  IRF6723M2DTR1P  DUAL N CHANNEL, MOSFET, 30V, 15A, DIRECTFET MA

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: 15A
  • Drain Source Voltage Vds: 30V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • On Resistance Rds(on): 0.0052ohm
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 2.7W
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: No SVHC (16-Jun-2014)
  • Threshold Voltage Vgs Typ: 1.8V
  • Transistor Case Style: DirectFET MA
  • Transistor Polarity: N Channel

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/295

Availability

Availability:  500

(Available until stock is exhausted)


  • 500 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.07

Buy

Price

Quantity List Price Your Price
1 - 9 $3.40 Promotional price $1.07
10 - 99 $2.24 Promotional price $1.07
100 - 249 $1.70 Promotional price $1.07
250 - 499 $1.60 Promotional price $1.07
500 - 999 $1.51 Promotional price $1.07
1000 - 2499 $1.43 Promotional price $1.07
2500 - 9999 $1.38 Promotional price $1.07
10000+ $1.27 Promotional price $1.07