Low

XP POWER  ECM60UT33  POWER SUPPLY, AC-DC, MEDICAL, 3O/P, 60W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 72K8455
  • Manufacturer Part No ECM60UT33

Product Information


  • Input Voltage AC Max: 264V
  • Input Voltage AC Min: 5V
  • No. of Outputs: 3
  • Output Current - Output 1: 8A
  • Output Current - Output 3: 500mA
  • Output Current 2: 2.5A
  • Output Current 4: -
  • Output Power Max: 60W
  • Output Voltage - Output 1: 5V
  • Output Voltage 2: 15V
  • Output Voltage 3: -15V
  • Output Voltage 4: -
  • Power Supply Output Type: Adjustable, Fixed
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1539
  •  130/1526

Availability

Availability:
 
Check stock and lead times
  • 15 Further stock expected to ship on Oct 5, 2014
  • 92 Further stock expected to ship on Nov 20, 2014
  • 112 Further stock expected to ship on Dec 9, 2014
  • Per the manufacturer, more stock expected week of 12/15/14

Contact me when back in stock

Substitutes

  • 04R9621 - XP POWER-SDS60UT07-AC-DC CONV, OPEN FRAME, 3 O/P, 63W, 5V, 15V, -15V
  • 62T2003 - XP POWER-ECP60UT02-POWER SUPPLY, AC-DC, MEDICAL, 3O/P, 60W

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $53.00

Buy

Price

Quantity List Price
1 - 4 $53.00
5 - 9 $51.41
10 - 24 $49.82
25 - 99 $47.70
100 - 499 $44.52
500+ $41.34

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 0 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
I am looking to get a schematic for this power supply
6 months ago
by
Anonymous
 - Brodhead, WI
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
04R9621
SDS60UT07

SDS60UT07

XP POWER

AC-DC CONV, OPEN FRAME, 3 O/P, 63W, 5V, 15V, -15V

AC-DC CONV, OPEN FRAME, 3 O/P, 63W, 5V, 15V, -15V; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:15V; Input Voltage AC Max:264V; No. of Outputs:3; Output Current - Output 1:6A; Output Current - Output 2:3A ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

111

1+ $57.00 5+ $55.29 10+ $53.58 25+ $51.30 more…

Buy
  • 111 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
62T2003
ECP60UT02

ECP60UT02

XP POWER

POWER SUPPLY, AC-DC, MEDICAL, 3O/P, 60W

POWER SUPPLY, AC-DC, MEDICAL, 3O/P, 60W; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:5V; Input Voltage AC Max:264V; No. of Outputs:3; Output Current - Output 1:7A; Output Current - Output 2:2A; Height:26.3mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3

1+ $59.00 5+ $57.23 10+ $55.46 25+ $53.10 more…

Buy

(Available until stock is exhausted)

  • 3 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought