Low

LASER COMPONENTS  2008361  DIODE, LASER, 655NM, 7mW

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Current Rating: 25mA
  • Data Rate Max: -
  • Diode Case Style: Through Hole
  • Laser Class: -
  • No. of Pins: 3
  • Operating Temperature Max: 50°C
  • Operating Temperature Min: -10°C
  • Output Power: 5mW
  • Packaging: Each
  • SVHC: To Be Advised
  • Wavelength Typ: 655nm

Availability

Availability:  643


  • 643 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.19

Buy

Price

Quantity List Price
1 - 9 $5.19
10 - 24 $4.73
25 - 49 $4.13
50 - 99 $3.73
100 - 999999999 $3.25
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
that's all...
2 years, 7 months ago
by
Victor
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes you can

http://www.farnell.com/datasheets/43655.pdf

That is all :)
2 years, 7 months ago
by
Ally
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1