Low

FAIRCHILD SEMICONDUCTOR  LM7805CT.  IC, LDO REG, 1A, 5V, TO-220-3

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage Max: 35V
  • Input Voltage Min: 10V
  • Linear Regulator Case Style: TO-220
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 1A
  • Output Voltage Nom.: 5V
  • Packaging: Each
  • SVHC: To Be Advised

Availability

Availability:  1,461


  • 1,461 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.687

Buy

Price

Quantity List Price
1 - 9 $0.687
10 - 99 $0.532
100 - 999 $0.369
1000 - 1999 $0.249
2000 - 9999 $0.241
10000 - 23999 $0.229
24000 - 49999 $0.22
50000+ $0.213
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
34C1092
LM7805CT

LM7805CT

FAIRCHILD SEMICONDUCTOR

IC, LINEAR VOLT REG, 5V, TO-220-3

IC, LINEAR VOLT REG, 5V, TO-220-3; Input Voltage Min:10V; Input Voltage Max:35V; Output Current:1A; Linear Regulator Case Style:TO-220; No. of Pins:3; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7,851

1+ $0.714 10+ $0.48 100+ $0.317 1000+ $0.222 more…

Buy
  • 7,851 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 10 weeks

Associated Products


Customers Also Bought