Low

MOLEX  43031-0004  CONTACT, PIN, 30-26AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 25M3691
  • Manufacturer Part No 43031-0004

Product Information


  • Contact Gender: Pin
  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • For Use With: Micro-Fit 3.0 Connectors
  • SVHC: To Be Advised
  • Series: Micro-Fit 3.0
  • Wire Size AWG Max: 26AWG
  • Wire Size AWG Min: 30AWG

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  5,001


  • 5,001 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.146

Buy

Price

Quantity List Price
1 - 9 $0.146
10 - 24 $0.142
25 - 49 $0.105
50 - 99 $0.09
100 - 249 $0.087
250 - 499 $0.075
500 - 999 $0.072
1000+ $0.063
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
(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number of hand crimp tool which can be used to crimp socket contacts (part number 43031-0004)?
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hand crimp tool which can be used to crimp these contacts is 63819-0000 from Molex.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest an insertion tool which can be used to insert crimped socket contacts (part number 43031-0004) into their housings?
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of insertion tool is 63812-0800 from Molex. This tool is designed for inserting Micro-Fit 3.0 series pin & socket contacts into their housings.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of extraction tool which can be used to remove damaged socket contacts (part number 43031-0004) from their housings?
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of extraction tool which can be used to remove the damaged contact is 11-03-0043 from Molex.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
28X2754
43031-0004

43031-0004

MOLEX

CONTACT, PIN, 30-26AWG, CRIMP, FULL REEL

CONTACT, PIN, 30-26AWG, CRIMP, FULL REEL; Series:Micro-Fit 3.0; For Use With:Micro-Fit 3.0 Connectors; Contact Gender:Pin; Contact Material:Phosphor Bronze; Contact Plating:Tin; Contact Termination Type:Crimp; Wire Size AWG Min:30AWG;RoHS Compliant: Yes

  Write a Review | Ask a Question

12,000

12000+ $0.024

Buy
  • 12,000 in stock for same day shipping

see cut-off times

 
Check more stock
  • 7,400 Further stock expected to ship on Dec 9, 2014
  • Per the manufacturer, more stock expected week of 12/8/14
Suggested Substitutes
56H9420
43031-0010

43031-0010

MOLEX

CONTACT, PIN, 30-26AWG, CRIMP

CONTACT, PIN, 30-26AWG, CRIMP; Series:Micro-Fit 3.0; For Use With:Micro-Fit 3.0 Connectors; Contact Gender:Pin; Contact Material:Phosphor Bronze; Contact Plating:Tin; Contact Termination Type:Crimp; Wire Size AWG Min:30AWG ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

5,434

1+ $0.15 100+ $0.148 500+ $0.11 1000+ $0.094 more…

Buy
  • 5,434 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15

Associated Products


Customers Also Bought