Low

ABRACON  ABS07-32.768KHZ-7-T  CRYSTAL, 32.768KHZ, 7PF, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ABRACON
  • Newark Part No.: 14N8750
  • Manufacturer Part No ABS07-32.768KHZ-7-T

Product Information


  • Crystal Case Type: -
  • Crystal Mounting Type: SMD
  • Frequency: 32.768kHz
  • Frequency Stability: -
  • Frequency Tolerance: ± 20ppm
  • Load Capacitance: 7pF
  • No. of Pins: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/691

Availability

Availability:  1,897


  • 1,897 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 6 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.78

Buy

Price

Quantity List Price
1 - 9 $1.78
10 - 49 $1.53
50 - 99 $1.19
100 - 499 $1.05
500 - 1499 $0.828
1500 - 2999 $0.776
3000 - 5999 $0.685
6000 - 999999999 $0.646
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
89M4970
ABS07-32.768KHZ-7-T
Technical Data Sheet}  

ABS07-32.768KHZ-7-T

ABRACON

CRYSTAL, 32.768KHZ, 7PF, SMD, FULL REEL

CRYSTAL, 32.768KHZ, 7PF, SMD, FULL REEL; Frequency:32.768kHz; Frequency Tolerance:± 20ppm; Load Capacitance:7pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; Crystal Case Type:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,000

3000+ $0.613 6000+ $0.578

Buy
  • 3,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 14 weeks

Associated Products


Customers Also Bought