Low

SPANSION  S25FL128P0XNFI001  IC, FLASH MEM, 128MBIT, 104MHZ, 8-WSON

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SPANSION
  • Newark Part No.: 14N7118
  • Manufacturer Part No S25FL128P0XNFI001

Product Information


  • Access Time: -
  • Clock Frequency: 104MHz
  • Flash Memory Configuration: 16M x 8bit
  • IC Interface Type: Serial, SPI
  • MSL: MSL 3 - 168 hours
  • Memory Case Style: WSON
  • Memory Size: 128Mbit
  • Memory Type: Flash - NOR
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7 to 3.6 V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/76
  •  130/93

Availability

Availability:  528


  • 528 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/29/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.02

Buy

Price

Quantity List Price
1 - 9 $2.02
10 - 24 $1.82
25 - 49 $1.78
50 - 99 $1.67
100 - 199 $1.59
200 - 499 $1.56
500 - 999 $1.52
1000+ $1.48
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
97W1394
S25FL127SABNFI101

S25FL127SABNFI101

SPANSION

MEMORY, FLASH NOR, 128MBIT, SPI, USON-8

MEMORY, FLASH NOR, 128MBIT, SPI, USON-8; Memory Type:Flash - NOR; Memory Size:128Mbit; Flash Memory Configuration:-; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Memory Case Style:USON; No. of Pins:8; Clock Frequency:108MHz ;RoHS Compliant: Yes

  Write a Review | Ask a Question

290

1+ $1.76 10+ $1.58 25+ $1.55 50+ $1.46 more…

Buy
  • 290 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/9/15
76T1520
S25FL128SAGNFI001

S25FL128SAGNFI001

SPANSION

IC, FLASH MEM, 128MBIT, 133MHZ, 8-WSON

IC, FLASH MEM, 128MBIT, 133MHZ, 8-WSON; Memory Type:Flash - NOR; Memory Size:128Mbit; Flash Memory Configuration:-; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Memory Case Style:WSON; No. of Pins:8; Clock Frequency:133MHz ;RoHS Compliant: Yes

  Write a Review | Ask a Question

16

1+ $1.88 Promotional price 10+ $1.88 Promotional price 25+ $1.88 Promotional price 50+ $1.75 Promotional price more…

Buy
  • 16 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15
78R6728
S25FL128P0XNFI000

S25FL128P0XNFI000

SPANSION

IC 128M CMOS 3V/104MHZ SPI BUS INTERFACE

IC 128M CMOS 3V/104MHZ SPI BUS INTERFACE

  Write a Review | Ask a Question

0

250+ $2.19 500+ $2.04 1000+ $1.91

Buy
    Per the manufacturer, more stock expected week of 2/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought