Low

MULTICOMP  TDB-06  TERMINAL BLOCK, BARRIER, 6POS, 18-12AWG

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 14N5750
  • Manufacturer Part No TDB-06

Product Information


  • Approvals / Standards: -
  • Connector Mounting: Panel
  • Connector Type: Terminal Block, Barrier
  • Contact Material: Brass
  • Contact Plating: Tin
  • No. of Contacts: 6
  • Pitch Spacing: 11mm
  • SVHC: To Be Advised
  • Series: TDB
  • Wire Size AWG Max: 12AWG
  • Wire Size AWG Min: 18AWG

Availability

Availability:  18

(Available until stock is exhausted)


  • 18 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.44

Buy

Price

Quantity List Price Your Price
1 - 99 $3.08 Promotional price $1.44
100 - 249 $2.52 Promotional price $1.44
250 - 499 $2.34 Promotional price $1.44
500 - 999 $2.15 Promotional price $1.44
1000+ $2.00 Promotional price $1.44
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
14N5659
MC24330

MC24330

MULTICOMP

TERMINAL BLOCK, BARRIER, 6POS, 22-14AWG

TERMINAL BLOCK, BARRIER, 6POS, 22-14AWG; Connector Type:Terminal Block, Barrier; Series:T66; Connector Mounting:Panel; Pitch Spacing:11mm; No. of Contacts:6; Wire Size AWG Min:22AWG; Wire Size AWG Max:14AWG; Contact Plating:Tin ;RoHS Compliant: Yes

  Write a Review | Ask a Question

147

1+ $2.24 Promotional price 100+ $2.10 Promotional price 250+ $1.93 Promotional price 500+ $1.77 Promotional price more…

Buy
  • 147 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 10 weeks
14N5668
MC24339

MC24339

MULTICOMP

TERMINAL BLOCK, BARRIER, 6POS, 22-14AWG

TERMINAL BLOCK, BARRIER, 6POS, 22-14AWG; Connector Type:Terminal Block, Barrier; Series:T66; Connector Mounting:Panel; Pitch Spacing:11mm; No. of Contacts:6; Wire Size AWG Min:22AWG; Wire Size AWG Max:14AWG; Contact Plating:Tin ;RoHS Compliant: Yes

  Write a Review | Ask a Question

538

1+ $0.99 Promotional price 100+ $0.99 Promotional price 250+ $0.99 Promotional price 500+ $0.99 Promotional price more…

Buy

(Available until stock is exhausted)

  • 538 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought