Low

TE CONNECTIVITY / AMP  2-111196-9  WIRE-BOARD CONNECTOR RECEPTACLE 26POS, 1.27MM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Material: Copper Alloy
  • Contact Plating: Gold
  • Contact Termination: IDC / IDT
  • Contact Termination Type: IDC / IDT
  • Gender: Receptacle
  • No. of Contacts: 26
  • No. of Rows: 2
  • Pitch Spacing: 1.27mm
  • Product Range: TE - AMP-LATCH System 50 Series
  • SVHC: To Be Advised
  • Series: AMPMODU System 50

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/811
  •  130/803

Availability

Availability:  174


  • 174 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $10.30

Buy

Price

Quantity List Price
1 - 9 $10.30
10 - 24 $9.86
25 - 49 $8.96
50 - 99 $8.52
100 - 249 $8.29
250 - 499 $7.40
500 - 999 $6.95
1000+ $6.14