Low

MULTICOMP  MCRC1/2G102JT-RH  RESISTOR, CARBON, 1KOHM, 500mW, 5%

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 72K6143
  • Manufacturer Part No MCRC1/2G102JT-RH

Product Information


  • Power Rating: 500mW
  • Product Range: MULTICOMP - MCRC Series
  • Resistance: 1kohm
  • Resistance Tolerance: ± 5%
  • Resistor Case Style: Axial Leaded
  • Resistor Element Material: Carbon Composition
  • Resistor Terminals: Axial Leaded
  • SVHC: To Be Advised
  • Temperature Coefficient: -
  • Voltage Rating: 350V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/550

Availability

Availability:  4,307


  • 4,307 in stock for same day shipping
 
Check stock and lead times
  • 3,000 Further stock expected to ship on Nov 17, 2014
  • Supplier lead time 13 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.371

Buy

Price

Quantity List Price Your Price
1 - 49 $0.436 Promotional price $0.371
50 - 99 $0.373 Promotional price $0.371
100 - 249 $0.348 Promotional price $0.348
250 - 499 $0.322 Promotional price $0.322
500 - 999 $0.304 Promotional price $0.304
1000+ $0.291 Promotional price $0.291
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
Upgrade
58K4936
MCCFR0S2J0102A20

MCCFR0S2J0102A20

MULTICOMP

RESISTOR, CARBON FILM, 1KOHM, 500mW, 5%

RESISTOR, CARBON FILM, 1KOHM, 500mW, 5%; Product Range:-; Resistance:1kohm; Power Rating:500mW; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Type:Carbon Film; Temperature Coefficient:-450ppm/°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9,817

1+ $0.057 Promotional price 50+ $0.057 Promotional price 200+ $0.05 Promotional price 1000+ $0.047 Promotional price

Buy
  • 9,817 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 15 weeks

Associated Products


Customers Also Bought