Low

LPRS  N5AC501085  LDR, 5MOHM, 50mW, NG SERIES

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LPRS
  • Newark Part No.: 14J5050
  • Manufacturer Part No N5AC501085

Product Information


  • Dark Resistance: 5Mohm
  • No. of Pins: 2
  • Operating Temperature Max: 60°C
  • Operating Temperature Min: -30°C
  • Packaging: Each
  • Power Rating: 50mW
  • Resistance @ Lux: 100kohm
  • Resistor Case Style: -
  • Resistor Element Material: -
  • SVHC: To Be Advised
  • Series: Nicera
  • Voltage Rating: 100V

Availability

Availability:  699


  • 699 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.02

Buy

Price

Quantity List Price
1 - 99 $2.02
100 - 249 $1.82
250 - 499 $1.66
500 - 999 $1.53
1000 - 999999999 $1.42