Low

TE CONNECTIVITY / AMP  350537-1  CONTACT, SOCKET, 20-14AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Gender: Socket
  • Contact Material: Brass
  • Contact Plating: Tin
  • Contact Termination: Solder
  • Contact Termination Type: Solder
  • For Use With: Universal MATE-N-LOK Series Connectors
  • SVHC: To Be Advised
  • Series: Universal MATE-N-LOK
  • Wire Size AWG Max: 14AWG
  • Wire Size AWG Min: 20AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/887
  •  130/881

Availability

Availability:  28,720


  • 28,720 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.10

Buy

Price

Quantity List Price
1 - 9 $0.10
10 - 24 $0.091
25 - 49 $0.068
50 - 99 $0.058
100 - 249 $0.056
250 - 499 $0.048
500 - 999 $0.046
1000+ $0.04
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
90F5663
350551-1

350551-1

TE CONNECTIVITY / AMP

CONTACT, SOCKET, 20-14AWG, CRIMP

CONTACT, SOCKET, 20-14AWG, CRIMP; Series:Universal MATE-N-LOK; For Use With:Universal MATE-N-LOK Housings; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Tin; Contact Termination Type:Crimp; Wire Size AWG Min:20AWG ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

42,891

1+ $0.138 50+ $0.11 100+ $0.093 250+ $0.085 more…

Buy
  • 42,891 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15

Associated Products


Customers Also Bought