Low

TAIYO YUDEN  CBC3225T100MR  POWER INDUCTOR, 10UH, 760MA, 20%

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TAIYO YUDEN
  • Newark Part No.: 30K5409
  • Manufacturer Part No CBC3225T100MR

Product Information


  • Core Material: Ferrite
  • DC Current Rating: 900mA
  • DC Resistance Max: 0.133ohm
  • High Frequency Inductor Case: 1210 [3225 Metric]
  • Inductance: 10µH
  • Inductance Tolerance: ± 20%
  • Inductor Case Style: 1210 [3225 Metric]
  • Inductor Construction: Wirewound
  • Packaging: Cut Tape
  • Product Range: TAIYO YUDEN - CB Series
  • SVHC: To Be Advised
  • Self Resonant Frequency: 23MHz

Availability

Availability:  17,750


  • 17,750 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.284

Buy

Price

Quantity List Price
1 - 9 $0.284
10 - 49 $0.268
50 - 99 $0.251
100 - 499 $0.235
500+ $0.185
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
85R4802
CBC3225T100MR

CBC3225T100MR

TAIYO YUDEN

INDUCTOR, 10UH, 760MA, ±20%, FULL REEL

INDUCTOR, 10UH, 760MA, ±20%, FULL REEL; Product Range:TAIYO YUDEN - CB Series; Inductance:10µH; Inductance Tolerance:± 20%; High Frequency Inductor Case:1210 [3225 Metric]; Self Resonant Frequency Min:23MHz; DC Current Rating:900mA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

16,000

1000+ $0.108 2000+ $0.10 3000+ $0.096 5000+ $0.085

Buy
  • 16,000 in stock for same day shipping

see cut-off times

 
Check more stock
  • 2,000 Further stock expected to ship on Oct 30, 2014
  • Per the manufacturer, more stock expected week of 11/24/14
Suggested Substitutes
79M4227
L1210R100MDWIT

L1210R100MDWIT

KEMET

Product Range:KEMET - L-DWI Series

Product Range:KEMET - L-DWI Series; Inductance:10µH; Inductance Tolerance:± 20%; High Frequency Inductor Case:1210 [3225 Metric]; Self Resonant Frequency Min:23MHz; DC Resistance Max:0.133ohm; DC Current Rating:900mA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,990

1+ $0.708 10+ $0.59 50+ $0.477 100+ $0.376 more…

Buy
  • 1,990 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
94W5032
L1210R100MDWIT

L1210R100MDWIT

KEMET

Product Range:KEMET - L-DWI Series

Product Range:KEMET - L-DWI Series; Inductance:10µH; Inductance Tolerance:± 20%; High Frequency Inductor Case:1210 [3225 Metric]; Self Resonant Frequency Min:23MHz; DC Resistance Max:0.133ohm; DC Current Rating:900mA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,000

1000+ $0.201 2000+ $0.189 3000+ $0.176 5000+ $0.153

Buy
  • 3,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Associated Products


Customers Also Bought