Low

TENMA  76-126  ALLIGATOR CLIP, 24.6MM, BLACK, 20A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TENMA
  • Newark Part No.: 72C5675
  • Manufacturer Part No 76-126

Product Information


  • Connector Type: Alligator Clip
  • Current Rating: 20A
  • Insulator Color: Black
  • Jaw Opening Max: 24.6mm
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  290


  • 290 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.78

Buy

Price

Quantity List Price
1 - 24 $8.78
25 - 99 $8.54
100 - 249 $8.25
250 - 499 $8.09
500+ $7.19

Legislation and Environmental


  • Weight (kg): 55
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
72C5674
76-124

76-124

TENMA

ALLIGATOR CLIP, 24.6MM, RED, 20A

ALLIGATOR CLIP, 24.6MM, RED, 20A; Connector Type:Alligator Clip; Jaw Opening Max:24.6mm; Current Rating:20A; Insulator Color:Red; Body Material:Polyamide; Color:Red; Contact Material:Brass; Contact Plating:Nickel; Series:76; Size:4mm;RoHS Compliant: NA

0  Write a Review | Ask a Question

160

1+ $8.78 25+ $8.54 100+ $8.25 250+ $8.09 more…

Buy
  • 160 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14

Customers Also Bought