Low

DIALIGHT  597-3401-402F  LED, YELLOW, 1.5MM X 2MM, 6MCD, 580NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DIALIGHT
  • Newark Part No.: 30K4969
  • Manufacturer Part No 597-3401-402F

Product Information


  • Bulb Size: 1.5mm x 2mm
  • Forward Current If: 20mA
  • Forward Voltage: 2.2V
  • LED Color: Yellow
  • LED Mounting: SMD
  • Lens Shape: Rectangular
  • Luminous Intensity: 6mcd
  • MSL: -
  • Packaging: Cut Tape
  • SVHC: No SVHC (20-Jun-2013)
  • Viewing Angle: 70°
  • Wavelength Typ: 580nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1316
  •  130/1297

Availability

Availability: No Longer Manufactured


Substitutes

  • 30K4970 - DIALIGHT-597-3401-407F-LED, YELLOW, 1.5MM X 2MM, 6MCD, 580NM

Price

Pricing is unavailable. Please contact customer services.
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
30K4970
597-3401-407F

597-3401-407F

DIALIGHT

LED, YELLOW, 1.5MM X 2MM, 6MCD, 580NM

LED, YELLOW, 1.5MM X 2MM, 6MCD, 580NM; Bulb Size:1.5mm x 2mm; LED Color:Yellow; Luminous Intensity:6mcd; Viewing Angle:70°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:580nm;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,033

1+ $0.394 25+ $0.353 100+ $0.272 250+ $0.224 more…

Buy
  • 2,033 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14

Customers Also Bought