Low

DIALIGHT  597-3111-407F  LED, RED, 1.5MM X 2MM, 17MCD, 660NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DIALIGHT
  • Newark Part No.: 30K4900
  • Manufacturer Part No 597-3111-407F

Product Information


  • Bulb Size: 1.5mm x 2mm
  • Forward Current If: 20mA
  • Forward Voltage: 1.7V
  • LED Color: Red
  • LED Mounting: SMD
  • Lens Shape: Rectangular
  • Luminous Intensity: 17mcd
  • MSL: MSL 3 - 168 hours
  • Packaging: Cut Tape
  • SVHC: No SVHC (20-Jun-2013)
  • Viewing Angle: 70°
  • Wavelength Typ: 660nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1316
  •  130/1297

Availability

Availability:  4,860


  • 4,860 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.508

Buy

Price

Quantity List Price
1 - 24 $0.508
25 - 99 $0.455
100 - 249 $0.351
250 - 499 $0.289
500 - 999 $0.269
1000 - 2999 $0.259
3000 - 5999 $0.248
6000+ $0.234
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
23X5467
597-3111-407F

597-3111-407F

DIALIGHT

LED, RECTANGULAR, 17MCD, RED, SMD, FULL REEL

LED, RECTANGULAR, 17MCD, RED, SMD, FULL REEL; Bulb Size:1.5mm x 2mm; LED Color:Red; Luminous Intensity:17mcd; Viewing Angle:70°; Forward Current If:20mA; Forward Voltage:1.7V; LED Mounting:SMD; Lens Shape:Rectangular ;RoHS Compliant: Yes

  Write a Review | Ask a Question

10,000

2500+ $0.273 5000+ $0.254 7500+ $0.236

Buy
  • 10,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14
20K3122
SM1206HC

SM1206HC

BIVAR

LED, RED, 15MCD, 643NM

LED, RED, 15MCD, 643NM; Bulb Size:-; LED Color:Red; Luminous Intensity:15mcd; Viewing Angle:140°; Forward Current If:20mA; Forward Voltage:1.8V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:643nm; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

642

1+ $0.224 Promotional price 10+ $0.224 Promotional price 50+ $0.224 Promotional price 100+ $0.224 Promotional price more…

Buy
  • 642 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14
30K4899
597-3111-402F

597-3111-402F

DIALIGHT

LED, RED, 1.5MM X 2MM, 17MCD, 660NM

LED, RED, 1.5MM X 2MM, 17MCD, 660NM; Bulb Size:1.5mm x 2mm; LED Color:Red; Luminous Intensity:17mcd; Viewing Angle:70°; Forward Current If:20mA; Forward Voltage:1.7V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:660nm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $0.56 25+ $0.502 100+ $0.387 250+ $0.319 more…

Buy
    Per the manufacturer, more stock expected week of 1/26/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought