Low

INTERCONNECT DEVICES  SH-3-H-7-G  SPRING CONTACT PROBE, PCB

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Centerline Spacing: 3.18mm
  • Connector Tip Style: Waffle
  • Connector Type: Spring Loaded Probe
  • Current Rating: 27A
  • Overall Length: 33.27mm
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Spring Force Initial: 2.9oz
  • Spring Force Working Travel: 7oz

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2204

Availability

Availability:  403


  • 403 in stock for same day shipping
 
Check stock and lead times
  • 85 Further stock expected to ship on Jul 30, 2014
  • Supplier lead time 4 weeks

Price for: Pack of 10

Minimum order quantity: 1

Order multiple quantity: 1

Price: $47.23

Buy

Price

Quantity List Price
1 - 4 $47.23
5 - 9 $40.11
10 - 19 $34.91
20 - 49 $29.52
50 - 999999999 $24.66