Low

ULTRALAST GREEN  ULGED4AA  NIMH BATTERY, 1.2V, 2.1MAH

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ULTRALAST GREEN
  • Newark Part No.: 01T1112
  • Manufacturer Part No ULGED4AA

Product Information


  • Battery Capacity: 2.1Ah
  • Battery IEC Code: HR6
  • Battery NEDA Code: -
  • Battery Size Code: AA
  • Battery Technology: Nickel Metal Hydride
  • Battery Terminals: Raised Positive and Flat Negative
  • Battery Voltage: 1.2V
  • External Depth: -
  • External Diameter: 14.5mm
  • External Height: 50.5mm
  • External Width: -
  • SVHC: To Be Advised
  • Weight: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1567
  •  130/1558

Availability

Availability:  7


  • 7 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Pack of 4

Minimum order quantity: 1

Order multiple quantity: 1

Price: $14.14

Buy

Price

Quantity List Price
1 - 9 $14.14
10 - 24 $13.37
25 - 49 $12.87
50 - 99 $12.10
100+ $11.59

Legislation and Environmental


  • UN Hazard Code: BAT
  • Weight (kg): 269