Low

PRO POWER  SPC35215  CABLE TIES

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PRO POWER
  • Newark Part No.: 71R4494
  • Manufacturer Part No SPC35215

Product Information


  • Accessory Type: Cable Tie
  • Body Material: Nylon
  • Cable Bundle Diameter Max: 55mm
  • Cable Tie Color: Natural
  • Cable Tie Length: 203mm
  • Cable Tie Material: Nylon (Polyamide)
  • Cable Tie Width: 2.4mm
  • Color: Natural
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Tensile Strength Pounds: 18lb

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1264

Availability

Availability:  39


  • 39 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 15 weeks

Price for: Pack of 1000

Minimum order quantity: 1

Order multiple quantity: 1

Price: $35.26

Buy

Price

Quantity List Price
1 - 1 $35.26
2 - 4 $32.89
5 - 9 $28.86
10 - 24 $26.34
25 - 999999999 $25.13
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
78N530
VRT-11M-M
Technical Data Sheet}  

VRT-11M-M

PRO POWER

CABLE TIES, 201.14MM L, NYLON 6.6, NAT, 18LBS, PK1000

CABLE TIES, 201.14MM L, NYLON 6.6, NAT, 18LBS, PK1000; Cable Tie Length:201.14mm; Cable Tie Width:2.49mm; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Tensile Strength Pounds:18lb; Cable Bundle Diameter Min:1.59mm; Color:Natural ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

15

1+ $70.05 2+ $65.34 5+ $57.37 10+ $52.33 more…

Buy
  • 15 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks

Customers Also Bought