Low

JOHANSON MANUFACTURING  RF100BA08  RESISTOR THICK FILM FLANGED, 100 OHM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Frequency Max: -
  • MSL: -
  • Operating Temperature Max: 100°C
  • Operating Temperature Min: -55°C
  • Power Rating: 100W
  • Resistance: 100ohm
  • Resistance Tolerance: ± 5%
  • Resistor Case Style: -
  • Resistor Mounting: Panel
  • SVHC: No SVHC (16-Jun-2014)
  • Temperature Coefficient: ± 100ppm/°C

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/525
  •  130/527

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/5/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 200

Order multiple quantity: 200

Price: $11.17

Buy

Price

Quantity List Price
100 - 249 $11.17
250+ $10.29