Low

TE CONNECTIVITY / AMP  320559  TERMINAL, BUTT SPLICE, RED

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Butt Splice
  • Contact Material: Copper
  • Contact Plating: Tin
  • Insulator Color: Red
  • Insulator Material: Nylon (Polyamide)
  • Product Range: TE - PIDG Series
  • SVHC: To Be Advised
  • Series: PIDG
  • Stud/Tab Size: -
  • Termination Method: Crimp
  • Wire Size AWG Max: 16AWG
  • Wire Size AWG Min: 22AWG

Availability

Availability:  1,036


  • 1,036 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/13/14

Price for: Pack of 50

Minimum order quantity: 1

Order multiple quantity: 1

Price: $26.00

Buy

Price

Quantity List Price
1 - 1 $26.00
2 - 4 $25.00
5 - 9 $22.50
10 - 19 $20.50
20+ $20.00
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
96F7291
8-320559-2

8-320559-2

TE CONNECTIVITY / AMP

TERMINAL, BUTT SPLICE, 22-16AWG, RED

TERMINAL, BUTT SPLICE, 22-16AWG, RED; Product Range:TE - PIDG Series; Wire Size AWG Min:22AWG; Wire Size AWG Max:16AWG; Insulator Material:Nylon (Polyamide); Insulator Color:Red; Connector Type:Butt Splice; Contact Material:Copper ;RoHS Compliant: Yes

  Write a Review | Ask a Question

157

1+ $54.70 2+ $52.33 5+ $47.57 10+ $42.81 more…

Buy
  • 157 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14

Associated Products


Customers Also Bought